- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- WRAP-12-427
Brady
WRAP-12-427
Wraptor Self-Laminating Vinyl Labels
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Wraptor Self-Laminating Vinyl Labels
Search Keywords: WRAP12427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:WRAP-12-427
-
Alias/AKA:61383
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Vinyl
-
Marker Color:White/Clear
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable,Write On
Product Guides
+
Frequently Asked Questions
Is WRAP-12-427 RoHS compliant?
Yes, WRAP-12-427 is RoHS compliant.
What is the lead time for WRAP-12-427?
The standard lead time for WRAP-12-427 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
Manufacturer Stock:
165 Rolls
can ship
3 Weeks
can ship
9/25/26
CUSTOMERS
ALSO BOUGHT