- Home ›
- All Products›
- WOAF-53-PK
Description
+
Calibration Labels 0.5 in H x 1.5 in W Polyester Red on Silver 25 Cards/Pk | Brady WOAF-53-PK
Search Keywords: WOAF53PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:WOAF-53-PK
-
Alias/AKA:149384
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5906991000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$114.99
3
$112.69
5 +
$110.44
Click for Quote
Log in
to unlock special pricing