- Home ›
- All Products›
- WO-64-PK
Description
+
Calibration Labels 0.625 in H x 1.5 in W Cloth Black on White 25 Cards/Pk | Brady WO-64-PK
Search Keywords: WO64PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:WO-64-PK
-
Alias/AKA:149376
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$100.99
3
$98.97
5 +
$96.99
Click for Quote
Log in
to unlock special pricing