- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- WM-H-PK
Brady
WM-H-PK
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-H-PK
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Wire Marker, 1.5 In H X 0.25 In W/Pack Of 25 Cards |Brady WM-H-PK
Search Keywords: WMHPK
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | WM-H-PK |
| Alias/AKA: | 112405 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| HTS: | 3919905060 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is WM-H-PK RoHS compliant?
Yes, WM-H-PK is RoHS compliant.
What is the lead time for WM-H-PK?
The standard lead time for WM-H-PK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46 Packages
can ship
3 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$85.99
3
$84.27
5 +
$82.58
Click for Quote
Log in
to unlock special pricing