Brady Authorized Distributor

WM-5-GR-PK

Wire Marker 1.5in H x 0.25in W, 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Wire Marker 1.5in H x 0.25in W, 5
Search Keywords: WM5GRPK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: WM-5-GR-PK
Alias/AKA: 112245
Unit of Measure: Per Package
RoHS: Yes
HTS: 5906991000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is WM-5-GR-PK RoHS compliant?
Yes, WM-5-GR-PK is RoHS compliant.
What is the lead time for WM-5-GR-PK?
The standard lead time for WM-5-GR-PK is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25 Packages can ship
3 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$85.99
3
$84.27
5 +
$82.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!