- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- THT-99-719-10
Description
+
3" Core Matte Electrostatic Dissipative 1 mil Polyimide Circuit Board Labels - 0.5 in H x 0.5 in W - Matte Finish - White.
Search Keywords: THT9971910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-99-719-10
-
Alias/AKA:134320
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$1,063.47
3
$1,029.89
5 +
$1,027.31
Click for Quote
Log in
to unlock special pricing