- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- THT-56-427-5-SC
Description
+
0.750 in X 0.938 in (19.05 Mm X 232.81 Mm) | Brady THT-56-427-5-SC
Search Keywords: THT564275SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-56-427-5-SC
-
Alias/AKA:114212
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 Rolls
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$308.99
3
$302.81
5 +
$296.75
Click for Quote
Log in
to unlock special pricing