- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- THT-55-434-1
Description
+
Metallized Polyester with 2 mil Adhesive Labels 2 in H x 4 in W Silver 1000/RL
Search Keywords: THT554341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-55-434-1
-
Alias/AKA:30287
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$319.99
3
$313.59
5 +
$307.32
Click for Quote
Log in
to unlock special pricing