- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THT-5-422-10
Description
+
THT-5-422-10 3" Core Series ToughBond Thermal Transfer Labels, White, B-422, 0.5 x 1 in
Search Keywords: THT542210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-5-422-10
-
Alias/AKA:14940
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$278.99
3
$273.41
5 +
$267.94
Click for Quote
Log in
to unlock special pricing