- Home ›
- All Products›
- THT-5-351-10
Description
+
THT-5-351-10 Labels, Defender, 3in Core, Ter-Resistant, Vinyl, White, 0.5 x 1in, 10000/Roll
Search Keywords: THT535110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-5-351-10
-
Alias/AKA:30174
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$781.99
3
$766.35
5 +
$751.02
Click for Quote
Log in
to unlock special pricing