- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THT-21-489
Description
+
THT Series 3 W x 300 ft L White Polyester Thermal Transfer Printer Label 1/Roll"
Search Keywords: THT21489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-21-489
-
Alias/AKA:67104
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 Rolls
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$367.99
3
$360.63
5 +
$353.42
Click for Quote
Log in
to unlock special pricing