- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THT-21-423
Description
+
Printer Label 3.000 in. W x 91.44 m L Label 3.200 in. W Web Polyester White 1 Labels/Row
Search Keywords: THT21423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-21-423
-
Alias/AKA:30151
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$362.99
3
$355.73
5 +
$348.62
Click for Quote
Log in
to unlock special pricing