- Home ›
- All Products›
- THT-1500-499
Description
+
Aggressive Adhesive Multi-Purpose Nylon Label Tape for 3 in. Core Printers - 1.5 in.
Search Keywords: THT1500499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-1500-499
-
Alias/AKA:150615
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4 Rolls
can ship
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$145.99
3
$143.07
5 +
$140.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT