- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- THT-118-427-5
Description
+
THT-118-427-5 Labels. 3in Core, Self-Laminating Vinyl, Wrap Around, White, Matte, 1in x 1.5in
Search Keywords: THT1184275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:THT-118-427-5
-
Alias/AKA:62335
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$455.99
3
$446.87
5 +
$437.93
Click for Quote
Log in
to unlock special pricing