Image is representational - see manufacturer specifications

Brady Authorized Distributor

THT-117-427-5

Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance
Description +
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
Search Keywords: THT1174275
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: THT-117-427-5
Alias/AKA: 62334
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8443992550
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Vinyl
Marker Color: White/Clear
Maximum Cable Diameter: 6.09 mm
Marker Type: Printable,Write On
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is THT-117-427-5 RoHS compliant?
Yes, THT-117-427-5 is RoHS compliant.
What is the lead time for THT-117-427-5?
The standard lead time for THT-117-427-5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12 Rolls
Can Ship immediately
Manufacturer Stock:
5 Rolls can ship
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$433.99
3
$425.31
5 +
$416.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!