- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- THT-113-427-5
Brady
THT-113-427-5
Cable Markers Printable/Write On Adhesive Vinyl White/Clear Roll
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | THT-113-427-5 |
| Alias/AKA: | 62330 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Thermal Transfer Self Laminating Label |
| Material: | Vinyl |
| Marker Color: | White/Clear |
| Maximum Cable Diameter: | 5.08 mm |
| Marker Type: | Printable,Write On |