- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- THT-10-427-3
Brady
THT-10-427-3
B-427 Self-Laminating Vinyl, Matte Finish White/Translucent Thermal Transfer Printable Label - 1" Width x 3.75" Height - 3000 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Brady |
| Part No: | THT-10-427-3 |
| Alias/AKA: | 30113 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8443992550 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Color: | Transparent,White |