- Home ›
- All Products›
- SLSH-2015
Description
+
DATAB Self-Laminating Butt-Cut Vinyl Labels - 2.000" (50.80mm) L x 1.437" (36.50mm) W - Matte Finish - White/Clear - 416 Labels per Roll.
Search Keywords: SLSH2015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:SLSH-2015
-
Alias/AKA:28902
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$168.99
3
$165.61
5 +
$162.30
Click for Quote
Log in
to unlock special pricing