- Home ›
- All Products›
- SLSH-10375
Description
+
DATAB Self-Laminating Butt-Cut Vinyl Labels - 3.75 in H x 1 in W - White/Clear.
Search Keywords: SLSH10375
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:SLSH-10375
-
Alias/AKA:28905
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Packages
On Order:
3
can ship 6/19/26
3 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$375.56
3
$349.48
5 +
$338.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT