- Home ›
- All Products›
- SL-2
Description
+
Static Awareness Label 1.812 in. x 2.500 in. Black/Yellow Rectangular Tamper-Evident Paper
Search Keywords: SL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:SL-2
-
Alias/AKA:13901
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:4821104000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$76.99
3
$75.45
5 +
$73.94
Click for Quote
Log in
to unlock special pricing