- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SL-12-PK
Description
+
Static Awareness labels Polyester 0.25 in H x 1.25 in W Black on Yellow 25 Pk | Brady SL-12-PK
Search Keywords: SL12PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:SL-12-PK
-
Alias/AKA:150818
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Packages
Can Ship immediately
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$95.75
3
$94.80
5 +
$94.57
Click for Quote
Log in
to unlock special pricing