- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SCN18-C
Description
+
ClipSleeve Wire Markers - Size 18 - 10 AWG to 8 AWG - Text Legend: C - Nylon - Black on White - Pack of 300 Each.
Search Keywords: SCN18C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:SCN18-C
-
Alias/AKA:33312
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$81.99
3
$80.35
5 +
$78.74
Click for Quote
Log in
to unlock special pricing