- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SCAF-STSI593
Description
+
SCAFFTAG Inserts, 7.625 in H x 3.125 in W | Brady SCAF-STSI593
Search Keywords: SCAFSTSI593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:SCAF-STSI593
-
Alias/AKA:104113
-
Unit of Measure:Per Package
-
RoHS:No
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$253.99
3
$248.91
5 +
$243.93
Click for Quote
Log in
to unlock special pricing