- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- RCM-637-2.0-YL
Brady
RCM-637-2.0-YL
BradyWrap Series Tedlar Yellow 2 W x 100 ft L Polyvinly Fluoride Labels -1/Roll"
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
BradyWrap Series Tedlar Yellow 2 W x 100 ft L Polyvinly Fluoride Labels -1/Roll"
Search Keywords: RCM63720YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:RCM-637-2.0-YL
-
Alias/AKA:54855
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is RCM-637-2.0-YL RoHS compliant?
Yes, RCM-637-2.0-YL is RoHS compliant.
What is the lead time for RCM-637-2.0-YL?
The standard lead time for RCM-637-2.0-YL is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$777.99
3
$762.43
5 +
$747.18
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT