- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- R6213
Description
+
R6213 Prir Ribbon, Chemical-Resistant, Open Core, Halogen-Free, Resin, Black, 4in x 242ft
Search Keywords: R6213
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:R6213
-
Alias/AKA:114529
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3702390100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
56 Rolls
can ship
3 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$100.99
3
$98.97
5 +
$96.99
Click for Quote
Log in
to unlock special pricing