Image is representational - see manufacturer specifications

Brady Authorized Distributor

PWM-PK-8

The PWM-PK-8 is a portable wire marker book containing pre-printed repositionable vinyl cloth labels for electrical applicatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
The PWM-PK-8 is a portable wire marker book containing pre-printed repositionable vinyl cloth labels for electrical applications.
Search Keywords: PWMPK8
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: PWM-PK-8
Alias/AKA: 31208
Unit of Measure: Per Package
RoHS: Yes
HTS: 3919905060
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Vinyl
Marker Color: White
Marker Type: Pre-Marked Card
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PWM-PK-8 RoHS compliant?
Yes, PWM-PK-8 is RoHS compliant.
What is the lead time for PWM-PK-8?
The standard lead time for PWM-PK-8 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59 Packages
Ships today, if you order in
Manufacturer Stock:
51 Packages can ship
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.19
3
$46.25
5 +
$45.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!