- Home ›
- All Products›
- PTL-8-439-RD
Description
+
PTL-8-439-RD Labels, UltraTemp, Thermal Transfer, Permanent Acrylic, Gloss, Red, 0.5in x 50ft
Search Keywords: PTL8439RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-8-439-RD
-
Alias/AKA:18679
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.