- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PTL-31-427-YL
Available Replacements
RECOMMENDED REPLACEMENT
Brady
PTL-31-427-YL
Self-Laminating Vinyl Wrap Around Labels for BMP61 BMP71 M611 - 1.5 in H x 1 in W - Yellow/Clear.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance
Description
+
Self-Laminating Vinyl Wrap Around Labels for BMP61 BMP71 M611 - 1.5 in H x 1 in W - Yellow/Clear.
Search Keywords: PTL31427YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-31-427-YL
-
Alias/AKA:18577
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Frequently Asked Questions
Is PTL-31-427-YL discontinued?
Yes, PTL-31-427-YL from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTL-31-427-YL?
The recommended replacement for PTL-31-427-YL is M6-31-427-YL from Brady, available from OnlineComponents.com.
Is PTL-31-427-YL RoHS compliant?
Yes, PTL-31-427-YL is RoHS compliant.
What is the lead time for PTL-31-427-YL?
The standard lead time for PTL-31-427-YL is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.