- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PTL-30-423-INSP
Description
+
BMP71 BMP61 M611 TLS 2200 Pre-Printed INSPECTION Polyester Labels - 0.75 in H x 1.5 in W - Roll of 250 Labels - Black on White.
Search Keywords: PTL30423INSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-30-423-INSP
-
Alias/AKA:18494
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.