- Home ›
- All Products›
- PTL-23-427-PL
Available Replacements
RECOMMENDED REPLACEMENT
Brady
PTL-23-427-PL
1" x 4", Acrylic Thermal Transfer Printer Label, Purple/Translucent
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance
Description
+
1" x 4", Acrylic Thermal Transfer Printer Label, Purple/Translucent
Search Keywords: PTL23427PL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-23-427-PL
-
Alias/AKA:18523
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is PTL-23-427-PL discontinued?
Yes, PTL-23-427-PL from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PTL-23-427-PL?
The recommended replacement for PTL-23-427-PL is M6-23-427-PL from Brady, available from OnlineComponents.com.
Is PTL-23-427-PL RoHS compliant?
Yes, PTL-23-427-PL is RoHS compliant.
What is the lead time for PTL-23-427-PL?
The standard lead time for PTL-23-427-PL is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.