- Home ›
- All Products›
- PTL-20-489
Description
+
Thermal Transfer Printer Labels, 2.000 In X 1.000 In (50.80 Mm X 25.40 Mm) |Brady PTL-20-489
Search Keywords: PTL20489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PTL-20-489
-
Alias/AKA:18736
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.