- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- PSPT-375-175-YL
Description
+
Cable Markers Printable - Heat Shrink Polyolefin - Yellow - 0.375 in Dia x 1.75 in W.
Search Keywords: PSPT375175YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PSPT-375-175-YL
-
Alias/AKA:18491
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.