Image is representational - see manufacturer specifications

Brady Authorized Distributor

PS-250-2-WT-S

Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance
Description +
Cable Markers Printable Heat Shrink Polyolefin White Brady IP™ PermaSleeve® Roll
Search Keywords: PS2502WTS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Brady
  • Part No:
    PS-250-2-WT-S
  • Alias/AKA:
    32145
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8443992550
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Material:
    Polyolefin
  • Marker Color:
    White
  • Maximum Cable Diameter:
    5.46 mm
  • Marker Type:
    Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PS-250-2-WT-S RoHS compliant?
Yes, PS-250-2-WT-S is RoHS compliant.
What is the lead time for PS-250-2-WT-S?
The standard lead time for PS-250-2-WT-S is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Rolls
On Order:
4   can ship 10/19/26
18 Weeks can ship 1/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$676.99
3
$663.45
5 +
$650.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!