- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- PS-125-150-WT-S
Description
+
Wire Marking Sleeves - 0.125 in Dia x 1.5 in W - 22 AWG to 16 AWG - Shrink Ratio 3:1 - Roll of 500 Each - White.
Search Keywords: PS125150WTS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:PS-125-150-WT-S
-
Alias/AKA:32137
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$400.86
3
$375.31
5 +
$374.37
Click for Quote
Log in
to unlock special pricing