- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- MRO100-2
Brady
MRO100-2
MRO Plus Absorbent Pad, case of 50 pads, 15 in W x 19 in L, Gray | Brady MRO100-2
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
MRO Plus Absorbent Pad, case of 50 pads, 15 in W x 19 in L, Gray | Brady MRO100-2
Search Keywords: MRO1002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:MRO100-2
-
Alias/AKA:107721
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:5603949090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is MRO100-2 RoHS compliant?
No, MRO100-2 is not RoHS compliant.
What is the lead time for MRO100-2?
The standard lead time for MRO100-2 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$71.99
3
$70.55
5 +
$69.14
Click for Quote
Log in
to unlock special pricing