- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- MC1-375-342
Description
+
Cable Markers Printable Heat Shrink Polyolefin White Cartridge
Search Keywords: MC1375342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:MC1-375-342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyolefin
-
Marker Color:White
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT