- Home ›
- All Products›
- M71C-1000-595-GN
Description
+
Vinyl Tape 25.4x15.24m Dimensions W x L: 25.4 mm x 15.24 m Colour: Green
Search Keywords: M71C1000595GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M71C-1000-595-GN
-
Alias/AKA:142346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT