- Home ›
- All Products›
- M7-1-425-FP
Description
+
P-Flag Matte Polypropylene Labels 0.788 in H x 1.18 in W WT RL/250 M710;BMP71
Search Keywords: M71425FP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M7-1-425-FP
-
Alias/AKA:173201
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26