- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M71-17-423
Description
+
Printer Label 1.00x0.50 in. Print Area 1.000 in. W x 0.500 in. L Label Polyester White
Search Keywords: M7117423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M71-17-423
-
Alias/AKA:115111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT