- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- M71-10-472
Brady
M71-10-472
Cable Markers Wire Wrap Adhesive Polyimide White UltraTemp® Roll
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance
Description
+
Cable Markers Wire Wrap Adhesive Polyimide White UltraTemp® Roll
Search Keywords: M7110472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M71-10-472
-
Alias/AKA:121603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Polyimide2023
-
Marker Color:White2021
-
Maximum Cable Diameter:N/A
-
Marker Type:Wire Wrap2022
Product Guides
+
Frequently Asked Questions
Is M71-10-472 discontinued?
Yes, M71-10-472 from Brady is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces M71-10-472?
The recommended replacement for M71-10-472 is M7-10-472 from Brady, available from OnlineComponents.com.
Is M71-10-472 RoHS compliant?
Yes, M71-10-472 is RoHS compliant.
What is the lead time for M71-10-472?
The standard lead time for M71-10-472 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.