- Home ›
- All Products›
- M6C-500-595-YL
Description
+
All-Weather Vinyl Labels 0.5 in W x 50 ft L Yellow
Search Keywords: M6C500595YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6C-500-595-YL
-
Alias/AKA:174163
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26