- Home ›
- All Products›
- M6C-500-595-OR
Brady
M6C-500-595-OR
All-Weather Vinyl Labels 0.5 in W x 50 ft L Orange
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
All-Weather Vinyl Labels 0.5 in W x 50 ft L Orange
Search Keywords: M6C500595OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6C-500-595-OR
-
Alias/AKA:174160
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6C-500-595-OR RoHS compliant?
Yes, M6C-500-595-OR is RoHS compliant.
What is the lead time for M6C-500-595-OR?
The standard lead time for M6C-500-595-OR is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26