- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M6C-1900-439-YL
Brady
M6C-1900-439-YL
Multi-Purpose Vinyl Labels 1.9 in W x 50 ft L Yellow
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Multi-Purpose Vinyl Labels 1.9 in W x 50 ft L Yellow
Search Keywords: M6C1900439YL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6C-1900-439-YL
-
Alias/AKA:174324
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6C-1900-439-YL RoHS compliant?
Yes, M6C-1900-439-YL is RoHS compliant.
What is the lead time for M6C-1900-439-YL?
The standard lead time for M6C-1900-439-YL is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
9 Weeks
can ship
11/9/26