- Home ›
- All Products›
- M6C-1500-403
Brady
M6C-1500-403
Water Dissolvable Paper Labels 1.5 in W x 50 ft L WT
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Water Dissolvable Paper Labels 1.5 in W x 50 ft L WT
Search Keywords: M6C1500403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6C-1500-403
-
Alias/AKA:173534
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6C-1500-403 RoHS compliant?
Yes, M6C-1500-403 is RoHS compliant.
What is the lead time for M6C-1500-403?
The standard lead time for M6C-1500-403 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/19/26