Image is representational - see manufacturer specifications

Brady Authorized Distributor

M6C-1000-439-GR

Multi-Purpose Vinyl Labels 1 in W x 50 ft L Green

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Roll Packaging
Certificate of Compliance
Description +
Multi-Purpose Vinyl Labels 1 in W x 50 ft L Green
Search Keywords: M6C1000439GR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Brady
Part No: M6C-1000-439-GR
Alias/AKA: 174311
Unit of Measure: Per Roll
RoHS: Yes
HTS: 8443992550
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is M6C-1000-439-GR RoHS compliant?
Yes, M6C-1000-439-GR is RoHS compliant.
What is the lead time for M6C-1000-439-GR?
The standard lead time for M6C-1000-439-GR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$99.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!