- Home ›
- All Products›
- M6-9-717
Description
+
Electrostatic Dissipative (ESD) Polyimide Labels 0.2 in H x 0.65 in W WT RL/750
Search Keywords: M69717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-9-717
-
Alias/AKA:174374
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
M6-9-767
VIEW PRODUCT