- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- M6-9-423
Description
+
Harsh Environment Multi-Purpose Polyester Labels 0.2 in H x 0.65 in W WT RL/750
Search Keywords: M69423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-9-423
-
Alias/AKA:174372
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Ships today, if you order in
Manufacturer Stock:
21 Rolls
can ship
9 Weeks
can ship
8/12/26