- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Tapes ›
- M6-79-461
Description
+
Self-Laminating Cryogenic Polyester Lbls 0.75 in H x 3.75 in W WT, Clear RL/100
Search Keywords: M679461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-79-461
-
Alias/AKA:173905
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Can Ship immediately
9 Weeks
can ship
7/13/26