- Home ›
- All Products›
- M6-63-483
Brady
M6-63-483
Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 8" H x 0.75" W WT RL/50
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Ultra Aggressive Adhesive Multi-Purpose Polyester Lbls 8" H x 0.75" W WT RL/50
Search Keywords: M663483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-63-483
-
Alias/AKA:174336
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-63-483 RoHS compliant?
Yes, M6-63-483 is RoHS compliant.
What is the lead time for M6-63-483?
The standard lead time for M6-63-483 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/11/26