- Home ›
- All Products›
- M6-31-427-GY
Brady
M6-31-427-GY
Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 1 in W Gray, Clear RL/250
View Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance
Description
+
Self-Laminating Vinyl Wrap Around Labels 1.5 in H x 1 in W Gray, Clear RL/250
Search Keywords: M631427GY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Brady
-
Part No:M6-31-427-GY
-
Alias/AKA:173823
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8443992550
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is M6-31-427-GY RoHS compliant?
Yes, M6-31-427-GY is RoHS compliant.
What is the lead time for M6-31-427-GY?
The standard lead time for M6-31-427-GY is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/16/26